395-034-523-458

Heilind Number:EDA395-034-523-458
Manufacturer:EDAC
Manufacturer Number:395-034-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-458

Detailed Description

Introducing our high-performance board-to-board PCB connector, designed for seamless and durable connectivity. With 34 positions and a single row layout, it offers versatile integration options for your electronic projects. The black housing, crafted from UL 94V-0 thermoplastic polyester, ensures both reliability and safety in operation. Copper alloy contacts guarantee efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances its flexibility in use. Trust in this essential component for secure and efficient connections in your electronic devices.