395-034-523-488

Heilind Number:EDA395-034-523-488
Manufacturer:EDAC
Manufacturer Number:395-034-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-488

Detailed Description

Elevate your PCB connectivity with our black Card Edge Connector, a high-performance solution designed for seamless board-to-board integration. With an amperage of 3A and 34 positions, it ensures reliable power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, durability and conductivity are guaranteed. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance to enhance your electronic projects.