395-034-523-502

Heilind Number:EDA395-034-523-502
Manufacturer:EDAC
Manufacturer Number:395-034-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-502

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of 34 positions each, with a pitch of .1 inches and row spacing of .2 inches, offer seamless and efficient PCB-to-PCB connections. Crafted with precision, the copper alloy contacts guarantee reliable performance. Designed for straight mount orientation, this connector operates smoothly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your connectivity solutions with this essential component.