395-034-523-504

Heilind Number:EDA395-034-523-504
Manufacturer:EDAC
Manufacturer Number:395-034-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-504

Detailed Description

Enhance connectivity with our Board-to-Board PCB Connector, a vital component for seamless electronic setups. Designed for optimal performance, this connector ensures efficient power transmission with an amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in demanding environments, while the Copper Alloy contact material ensures secure and stable connections. With two rows and 34 positions, it offers ample room for multiple connections, all within a compact .1 inch pitch. The straight mount orientation and .2 inch row spacing make for easy and convenient installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of Products, Connectors, and beyond. Trust in its high-quality construction for your connectivity needs.