395-034-523-512

Heilind Number:EDA395-034-523-512
Manufacturer:EDAC
Manufacturer Number:395-034-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-512

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced at a precise pitch of .1 inches, it offers a total of 34 positions for efficient and reliable connectivity. Whether for data transmission or power supply, rest assured of optimal performance even in extreme conditions, thanks to its wide operating temperature range of -40 to 105°C. Choose this connector for your next project and experience seamless, high-speed connections like never before.