395-034-523-588

Heilind Number:EDA395-034-523-588
Manufacturer:EDAC
Manufacturer Number:395-034-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-588

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless data transfer with 34 positions available. The straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105°C guarantees functionality in various settings. Upgrade your system with this essential component for optimal performance.