395-034-523-612

Heilind Number:EDA395-034-523-612
Manufacturer:EDAC
Manufacturer Number:395-034-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-612

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in any application. With a contact material of copper alloy and a pitch of .1 inches, it offers optimal conductivity and signal transfer. The single-row design with 34 positions allows for efficient and space-saving connections on your PCB. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless and secure card edge connections.