395-034-523-658

Heilind Number:EDA395-034-523-658
Manufacturer:EDAC
Manufacturer Number:395-034-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-658

Detailed Description

Enhance connectivity in your electronic designs with our Board To Board PCB Connector. Featuring 34 positions in a single row, this connector ensures seamless communication between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it provides efficient signal transmission. Operating between -40 and 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this black connector, with its straight mount orientation, is essential for your project. Upgrade your electronics with this high-quality component.