395-034-523-802

Heilind Number:EDA395-034-523-802
Manufacturer:EDAC
Manufacturer Number:395-034-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 34 positions across 2 rows, this connector ensures seamless data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in our connector for efficient and robust board-to-board connections. Available in sleek black, it not only performs flawlessly but also adds a touch of sophistication to your PCB setup. Elevate your connectivity standards with this essential component.