395-034-523-803

Heilind Number:EDA395-034-523-803
Manufacturer:EDAC
Manufacturer Number:395-034-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-803

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transmission, this connector boasts an amperage of 3A and features 34 positions for seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures reliable performance in any environment. With a pitch of .1in and row spacing of .2in, it offers easy installation and efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Elevate your circuit board setup with this essential connector, a must-have in your toolkit.