395-034-523-804

Heilind Number:EDA395-034-523-804
Manufacturer:EDAC
Manufacturer Number:395-034-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-804

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures efficient power transfer, with a 3A amperage rating for optimal performance. With two rows and 34 positions, it offers ample connectivity options for your electronic components. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.