395-034-523-807

Heilind Number:EDA395-034-523-807
Manufacturer:EDAC
Manufacturer Number:395-034-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its 34 positions and 2 rows offer ample room for your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise connections. Crafted from Copper Alloy, the contacts guarantee efficient power transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any application. Its straight mount orientation simplifies installation, making it a must-have for your electronics projects.