395-034-523-878

Heilind Number:EDA395-034-523-878
Manufacturer:EDAC
Manufacturer Number:395-034-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-878

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring 34 positions arranged across two rows with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient communication between circuit boards. The connector is durably constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliability in demanding environments. With a straight mount orientation, it facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to meet your connectivity needs effectively.