395-034-524-103

Heilind Number:EDA395-034-524-103
Manufacturer:EDAC
Manufacturer Number:395-034-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-103

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts a single row housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With 34 positions and a pitch of .1 inch, it offers seamless integration on your PCB. The contacts, made of high-quality Copper Alloy, ensure reliable signal transmission. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the realm of electronics. Trust in its performance to elevate your connectivity needs.