395-034-524-201

Heilind Number:EDA395-034-524-201
Manufacturer:EDAC
Manufacturer Number:395-034-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-201

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable board-to-board PCB connector. Designed for optimal performance, it features two rows of 34 positions, allowing for seamless data transfer. The black UL 94V-0 thermoplastic polyester housing ensures safety and reliability, even in challenging environments. With a low amperage of 3A, it's perfect for various applications. Crafted with high-quality copper alloy contacts and a .1-inch pitch, it guarantees stable and efficient connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.