395-034-524-203

Heilind Number:EDA395-034-524-203
Manufacturer:EDAC
Manufacturer Number:395-034-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-203

Detailed Description

Enhance your connectivity with our Black Board To Board PCB Connector. Designed for optimal performance, this connector features a high amperage of 3A, ensuring efficient power transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With two rows and 34 positions, it provides ample connectivity options. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic setups with this high-quality component.