395-034-524-212

Heilind Number:EDA395-034-524-212
Manufacturer:EDAC
Manufacturer Number:395-034-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-212

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 34 positions across two rows, it ensures efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Each contact is crafted from copper alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating reliably in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The straight mount orientation offers ease of installation. Elevate your PCB assembly with this essential component.