395-034-524-402

Heilind Number:EDA395-034-524-402
Manufacturer:EDAC
Manufacturer Number:395-034-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-402

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector, designed for exceptional reliability in various electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row configuration with 34 positions, it allows for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C assures functionality in diverse environments. Perfect for demanding industrial or commercial settings, this connector is a vital component for your PCB assembly needs.