395-034-524-403

Heilind Number:EDA395-034-524-403
Manufacturer:EDAC
Manufacturer Number:395-034-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. With 34 positions in a single row and a .1" pitch, it offers seamless integration for your PCB assembly. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your connectivity solutions today with this essential component.