395-034-524-404

Heilind Number:EDA395-034-524-404
Manufacturer:EDAC
Manufacturer Number:395-034-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-404

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Boasting a single row design with 34 positions, it offers ample space for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your device's connectivity with this essential component.