395-034-524-458

Heilind Number:EDA395-034-524-458
Manufacturer:EDAC
Manufacturer Number:395-034-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-458

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration for your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable and efficient power transmission. The 34-position connector, with a pitch of .1 inches and row spacing of .2 inches, allows for easy and secure connections. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for optimal performance.