395-034-524-488

Heilind Number:EDA395-034-524-488
Manufacturer:EDAC
Manufacturer Number:395-034-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-488

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Featuring 34 positions in a single row, it ensures seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating efficiently in a temperature range of -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy. Elevate your PCB connectivity with this essential component.