395-034-524-502

Heilind Number:EDA395-034-524-502
Manufacturer:EDAC
Manufacturer Number:395-034-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-502

Detailed Description

Enhance your circuit board connectivity with this sleek and reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 34 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a must-have component for any electronic project. Elevate your connectivity game with this essential Board To Board PCB Connector.