395-034-524-512

Heilind Number:EDA395-034-524-512
Manufacturer:EDAC
Manufacturer Number:395-034-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-512

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 34 positions arranged in two rows, allowing for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable and secure connections. The black color and straight mount orientation offer versatility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this connector for your PCB assembly needs, whether in industrial settings or electronic applications.