395-034-524-604

Heilind Number:EDA395-034-524-604
Manufacturer:EDAC
Manufacturer Number:395-034-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions with a single row layout and a compact pitch of .1 inch. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 105 °C. Made with copper alloy contacts, it guarantees excellent conductivity for optimal signal transmission. With a straight mount orientation and a row spacing of .2 inch, installation is quick and effortless. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.