395-034-524-607

Heilind Number:EDA395-034-524-607
Manufacturer:EDAC
Manufacturer Number:395-034-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 34 positions in a single row, with a pitch of .1 inches for seamless integration. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in harsh environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for various applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.