395-034-524-658

Heilind Number:EDA395-034-524-658
Manufacturer:EDAC
Manufacturer Number:395-034-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-658

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector, featuring 34 positions for seamless data transmission. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting quality and optimal conductivity. With a sleek black design and straight mount orientation, it not only enhances the aesthetics of your setup but also offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for diverse industrial applications. Trust in our connector to deliver exceptional performance and durability for all your PCB connectivity needs.