395-034-524-688

Heilind Number:EDA395-034-524-688
Manufacturer:EDAC
Manufacturer Number:395-034-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-688

Detailed Description

Elevate your connectivity with this sleek Black Board To Board PCB Connector. Designed for seamless integration, its 34 positions offer ample room for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable performance. With a low amperage of 3A and a pitch of .1 inch, this connector is perfect for high-density PCB applications. Its straight mount orientation and 1-row design make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for secure and efficient board-to-board connections in your next project.