395-034-524-802

Heilind Number:EDA395-034-524-802
Manufacturer:EDAC
Manufacturer Number:395-034-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a compact pitch of .1 inches, it offers a total of 34 positions for versatile connectivity. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. The straight mount orientation and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your electronics projects with this essential component, a must-have in any connector arsenal.