395-034-524-804

Heilind Number:EDA395-034-524-804
Manufacturer:EDAC
Manufacturer Number:395-034-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The 34 positions and straight mount orientation make it suitable for various applications. Crafted with precision, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.