395-034-524-858

Heilind Number:EDA395-034-524-858
Manufacturer:EDAC
Manufacturer Number:395-034-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 34 positions spread across 2 rows, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environmental conditions. Its straight mount orientation, along with a pitch and row spacing of .1 and .2 inches respectively, facilitates easy installation on your PCB. Elevate your system's performance with this essential connector.