395-034-524-888

Heilind Number:EDA395-034-524-888
Manufacturer:EDAC
Manufacturer Number:395-034-524-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-524-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-524-888

Detailed Description

Enhance your PCB connections with our dual-row card edge connector. Designed for optimal performance, this connector features 34 copper alloy contacts plated with gold for reliable conductivity. The black UL 94V-0 thermoplastic polyester housing ensures durability, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation, it's easy to install in any configuration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your connectivity with this essential component.