395-034-525-101

Heilind Number:EDA395-034-525-101
Manufacturer:EDAC
Manufacturer Number:395-034-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-101

Detailed Description

Introducing our high-performance 395-034-525-101 Black Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for reliability and durability, this connector features a single row layout with 34 positions, ensuring efficient signal transmission in various electronic devices. Crafted with premium UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for rugged industrial applications. Trust in the 395-034-525-101 for secure and efficient PCB connectivity in your projects.