395-034-525-102

Heilind Number:EDA395-034-525-102
Manufacturer:EDAC
Manufacturer Number:395-034-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-102

Detailed Description

Introducing our 395-034-525-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 34 positions in a single row with a pitch of 0.1 inches, ensuring precise and secure mating. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers durability and conductivity in any application. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Its straight mount orientation and 0.2-inch row spacing make installation easy and convenient. Trust in the 395-034-525-102 for seamless connectivity in your PCB projects.