395-034-525-104

Heilind Number:EDA395-034-525-104
Manufacturer:EDAC
Manufacturer Number:395-034-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-104

Detailed Description

Enhance your PCB connectivity with our 395-034-525-104 Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With 34 positions and a compact .1-inch pitch, it offers ample connectivity in a space-saving design. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Elevate your PCB assembly with this essential component, available now in our extensive line of board-to-board connectors.