395-034-525-107

Heilind Number:EDA395-034-525-107
Manufacturer:EDAC
Manufacturer Number:395-034-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-107

Detailed Description

Introducing the 395-034-525-107 Black Card Edge Connector, a high-performance and reliable solution for your PCB connectivity needs. Engineered with precision and durability in mind, this connector features 34 positions in a single row, perfect for seamless board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for efficient and space-saving installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 395-034-525-107 for secure and stable connections in your electronic devices.