395-034-525-108

Heilind Number:EDA395-034-525-108
Manufacturer:EDAC
Manufacturer Number:395-034-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-108

Detailed Description

Introducing our high-performance 395-034-525-108 Black Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. With a compact form factor and a single row configuration, this connector offers seamless integration onto PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and efficient power transmission with an amperage rating of 3 A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise board-to-board connections in tight spaces, while the straight mount orientation facilitates easy installation. With 34 positions, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of applications. Trust in the 395-034-525-108 for robust and dependable connectivity solutions in your next project.