395-034-525-112

Heilind Number:EDA395-034-525-112
Manufacturer:EDAC
Manufacturer Number:395-034-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-112

Detailed Description

Introducing the 395-034-525-112 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features 34 positions in a single row, providing ample connectivity options for your electronic projects. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a professional look but also ensures compliance with industry safety standards. Engineered with precision, the contact material is crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector offers efficient and space-saving integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 395-034-525-112 for secure, high-speed data transfer in your electronic designs.