395-034-525-158

Heilind Number:EDA395-034-525-158
Manufacturer:EDAC
Manufacturer Number:395-034-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-158

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector, 395-034-525-158. Designed for seamless integration, this black connector features 34 positions, ensuring optimal performance in your circuitry. With a low amperage of 3A, it's perfect for delicate electronic components. The housing material is crafted from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. The straight mount orientation and precise pitch of .1 inch offer easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.