395-034-525-201

Heilind Number:EDA395-034-525-201
Manufacturer:EDAC
Manufacturer Number:395-034-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-201

Detailed Description

Introducing our 395-034-525-201 Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Engineered for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With 34 positions spread across 2 rows, it offers ample connectivity options for your PCB applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal signal transmission. The .1-inch pitch and .2-inch row spacing make for easy and efficient installation. Designed for versatility, this connector boasts a straight mount orientation, providing flexibility in layout design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.