395-034-525-202

Heilind Number:EDA395-034-525-202
Manufacturer:EDAC
Manufacturer Number:395-034-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-202

Detailed Description

Introducing our cutting-edge 395-034-525-202 Card Edge Connector, the pinnacle of superior connectivity in electronic devices. Designed for optimal performance, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows of 34 copper alloy contact positions, delivering a high amperage of 3A, this connector offers seamless data transmission in even the most demanding applications. Its precisely engineered .1-inch pitch and .2-inch row spacing guarantee a perfect fit on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Trust in the 395-034-525-202 for unmatched quality and performance in your electronic designs.