395-034-525-204

Heilind Number:EDA395-034-525-204
Manufacturer:EDAC
Manufacturer Number:395-034-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-204

Detailed Description

Introducing the 395-034-525-204, a high-performance board-to-board PCB connector designed to streamline your electronic connections with precision and reliability. This sleek and versatile connector features a pitch of .1 inches, with two rows of 34 positions each, offering ample space for seamless integration on your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures long-lasting performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the ideal choice for applications where durability and consistency are paramount. Upgrade your electronic designs with the 395-034-525-204 and experience unparalleled connectivity.