395-034-525-212

Heilind Number:EDA395-034-525-212
Manufacturer:EDAC
Manufacturer Number:395-034-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-212

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-034-525-212. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 34 positions each, it offers ample versatility for intricate PCB layouts. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial applications. Trust in its straight mount orientation to streamline assembly processes and optimize space utilization on your PCB. Elevate your connectivity solutions with this essential component, available now in our extensive product lineup.