395-034-525-258

Heilind Number:EDA395-034-525-258
Manufacturer:EDAC
Manufacturer Number:395-034-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-258

Detailed Description

Introducing the 395-034-525-258, a cutting-edge black Board To Board PCB Connector designed for seamless connectivity in electronic devices. With an amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers precise and efficient signal transfer. With 34 positions, it provides ample connectivity options. The straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust the 395-034-525-258 for high-performance connectivity in your electronic projects.