395-034-525-288

Heilind Number:EDA395-034-525-288
Manufacturer:EDAC
Manufacturer Number:395-034-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-288

Detailed Description

Introducing our 395-034-525-288 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. With a sleek design and durable construction, this connector ensures reliable power transmission with an amperage rating of 3A. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh operating environments ranging from -40 to 105 °C. Featuring two rows of Copper Alloy contacts, spaced at .1 inches with a .2-inch row spacing, it offers a total of 34 positions for efficient signal transfer. Whether for industrial machinery or consumer electronics, this straight mount orientation connector is a must-have in your inventory. Upgrade your PCB assembly process with this essential component, available now in our selection of premium connectors.