395-034-525-402

Heilind Number:EDA395-034-525-402
Manufacturer:EDAC
Manufacturer Number:395-034-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-402

Detailed Description

Introducing our high-performance 395-034-525-402 Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row and 34 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Its straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in the 395-034-525-402 for high-speed, high-quality connectivity in your electronic designs.