395-034-525-403

Heilind Number:EDA395-034-525-403
Manufacturer:EDAC
Manufacturer Number:395-034-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-403

Detailed Description

Introducing our high-performance 395-034-525-403 Card Edge Connector, designed for seamless board-to-board PCB connectivity in black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring a single row layout with 34 positions and a pitch of .1 inches, it guarantees precise and efficient data transfer. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for all your PCB connectivity needs.