395-034-525-404

Heilind Number:EDA395-034-525-404
Manufacturer:EDAC
Manufacturer Number:395-034-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-404

Detailed Description

Introducing our 395-034-525-404 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. Engineered with precision and reliability in mind, this connector features 34 positions in a single row layout, ensuring efficient signal transmission in your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh operating environments with temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal connectivity and space-saving design. Perfect for a wide range of applications, from consumer electronics to industrial machinery, it is the ideal choice for professionals seeking top-quality connectors for their projects. Upgrade your PCB connections with the 395-034-525-404 and experience unparalleled performance and durability.