395-034-525-407

Heilind Number:EDA395-034-525-407
Manufacturer:EDAC
Manufacturer Number:395-034-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-407

Detailed Description

Introducing our 395-034-525-407 Black Board To Board PCB Connector, a sleek and high-performance solution for seamless connectivity. Engineered for efficiency, this connector features an amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and conductivity. With a single row design, pitch of .1 inch, and 34 positions, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in the quality and precision of our connector to streamline your PCB connections effortlessly.