395-034-525-412

Heilind Number:EDA395-034-525-412
Manufacturer:EDAC
Manufacturer Number:395-034-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-412

Detailed Description

Introducing the 395-034-525-412, a cutting-edge black Card Edge Connector designed to elevate your PCB connectivity experience. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector not only boasts durability but also meets stringent safety standards. Its 34 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your circuit boards. Crafted with copper alloy contacts, it ensures reliable conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and trustworthy choice for various applications. Upgrade your connectivity game with the 395-034-525-412.